395-047-558-412

Heilind Number:EDA395-047-558-412
Manufacturer:EDAC
Manufacturer Number:395-047-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-047-558-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-047-558-412

Detailed Description

Enhance your PCB connectivity with our high-performance Black Board-to-Board Card Edge Connector. Featuring 47 positions in a single row layout, it ensures seamless data transmission in your electronic devices. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability in all conditions. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and stable connections. The right-angle mount orientation allows for easy PCB installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Upgrade your connectivity solutions with this robust connector.