395-047-558-488

Heilind Number:EDA395-047-558-488
Manufacturer:EDAC
Manufacturer Number:395-047-558-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-047-558-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-047-558-488

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector in sleek black. Designed for seamless integration, it boasts a single-row configuration with 47 positions for maximum versatility. Crafted with top-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3. The right-angle mount orientation offers easy installation, while a tight pitch of .1 inch and row spacing of .2 inch guarantee efficient signal transfer. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications, making it an essential component for your PCB projects. Trust in its exceptional performance for seamless connectivity in any environment.