395-047-558-603

Heilind Number:EDA395-047-558-603
Manufacturer:EDAC
Manufacturer Number:395-047-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-047-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-047-558-603

Detailed Description

Enhance your electronic connections with this high-quality board-to-board PCB connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 thermoplastic polyester, ensuring durability and safety. With a single row layout and 47 positions, it offers ample connectivity for your PCB projects. The copper alloy contact material guarantees reliable signal transmission, while the right-angle mount orientation allows for seamless integration. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a versatile choice for various applications. Upgrade your setup with this essential component.