395-047-558-658

Heilind Number:EDA395-047-558-658
Manufacturer:EDAC
Manufacturer Number:395-047-558-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-047-558-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-047-558-658

Detailed Description

Enhance connectivity in your electronic devices with this black Board To Board PCB Connector. Designed for efficient power transmission, it features a high amperage of 3 A. Crafted with quality in mind, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. The copper alloy contact material guarantees reliable performance, while the 1-row configuration with 47 positions allows for seamless integration. With a pitch of .1 in and row spacing of .2 in, precise connections are easily achieved. Its right-angle mount orientation offers flexibility in installation, making it perfect for various PCB setups. Operating reliably in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial and commercial applications. Elevate your connectivity solutions with this essential component.