395-047-558-688

Heilind Number:EDA395-047-558-688
Manufacturer:EDAC
Manufacturer Number:395-047-558-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-047-558-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-047-558-688

Detailed Description

Enhance your PCB connections with our cutting-edge Board to Board PCB Connector. Crafted with precision and performance in mind, this connector boasts 47 positions for seamless integration into your setup. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability, even in challenging environments. Its copper alloy contacts ensure optimal conductivity, while the right-angle mount orientation offers flexibility in installation. With a pitch of .1 inches and row spacing of .2 inches, this connector is designed for efficiency. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Elevate your connectivity with this essential component, a must-have in any electronic setup.