395-047-559-101

Heilind Number:EDA395-047-559-101
Manufacturer:EDAC
Manufacturer Number:395-047-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-047-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-047-559-101

Detailed Description

Enhance your PCB connectivity with our Black Board To Board PCB Connector, designed for seamless integration in electronic assemblies. With a contact pitch of .1 inch and 47 positions in a single row, this connector offers high-density interconnection for efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliable performance in diverse operating environments. The right-angle mount orientation facilitates easy PCB assembly, while the wide operating temperature range of -40 to 105°C guarantees stability in extreme conditions. Trust in this connector for secure and efficient card edge connections in your electronic devices.