395-047-559-102

Heilind Number:EDA395-047-559-102
Manufacturer:EDAC
Manufacturer Number:395-047-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-047-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-047-559-102

Detailed Description

Enhance your PCB connectivity with this sleek and efficient Board To Board PCB Connector. Designed for seamless integration, it features 47 positions within a single row, ensuring reliable contact for your electronic components. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any operating environment, with an impressive operating temperature range of -40 to 105 °C. Crafted with precision, the connector offers a pitch of .1 in and row spacing of .2 in, facilitating easy and secure mounting on your circuit board. Its right-angle mount orientation adds versatility to your PCB layout, while the copper alloy contact material guarantees optimal conductivity. Perfect for high-performance applications, this connector is a crucial component for achieving seamless and efficient electronic connections. Elevate your PCB design with this essential connector, ensuring robust and dependable connectivity for your devices.