395-047-559-103

Heilind Number:EDA395-047-559-103
Manufacturer:EDAC
Manufacturer Number:395-047-559-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-047-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-047-559-103

Detailed Description

Elevate your connectivity with our Board To Board Card Edge Connector. Designed for seamless integration on PCBs, this high-performance component features 47 positions for versatile connections. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable power delivery with an amperage of 3A. With a .1-inch pitch and .2-inch row spacing, it offers efficient signal transmission while operating flawlessly in temperatures ranging from -40 to 105°C. Its right-angle mount orientation adds flexibility to installation, making it a must-have for any electronic assembly project. Upgrade your system with this essential connector for optimal performance and connectivity.