395-047-559-158

Heilind Number:EDA395-047-559-158
Manufacturer:EDAC
Manufacturer Number:395-047-559-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-047-559-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-047-559-158

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a single row configuration and 47 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees reliable signal transmission. Its compact design, with a pitch of .1 in and row spacing of .2 in, allows for efficient PCB layout. Engineered for versatility, it boasts a Right Angle mount orientation, making it ideal for space-constrained installations. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your electronics with this essential component.