395-047-559-407

Heilind Number:EDA395-047-559-407
Manufacturer:EDAC
Manufacturer Number:395-047-559-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-047-559-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-047-559-407

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features 47 positions in a single row, offering optimal space efficiency. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in challenging environments. Crafted with precision, the Copper Alloy contacts guarantee reliable and efficient performance. With a pitch of .1 inches and a row spacing of .2 inches, this connector allows for precise alignment on your board. Its right-angle mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures consistent functionality in diverse conditions. Upgrade your connectivity solutions with this essential component.