395-047-559-412

Heilind Number:EDA395-047-559-412
Manufacturer:EDAC
Manufacturer Number:395-047-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-047-559-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-047-559-412

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With 47 positions in a single row, it offers ample connectivity options for your board-to-board applications. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Its right-angle mount orientation and compact pitch of .1 inch make it perfect for space-constrained installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic systems. Trust in its quality and efficiency for your connectivity needs.