395-048-520-101

Heilind Number:EDA395-048-520-101
Manufacturer:EDAC
Manufacturer Number:395-048-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-520-101

Detailed Description

Enhance your electronic connections with our Board to Board PCB Connector, featuring a sleek black design that effortlessly blends into any setup. Engineered for optimal performance, this connector boasts a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing material for enhanced safety. With a single row configuration and 48 positions, it offers ample connectivity options for your PCB assembly. Crafted with precision, the contact material is made of high-grade Copper Alloy, ensuring reliable and efficient signal transmission. The .1-inch pitch and .2-inch row spacing allow for seamless integration into your circuitry, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Elevate your PCB connections with this high-quality component.