395-048-520-103

Heilind Number:EDA395-048-520-103
Manufacturer:EDAC
Manufacturer Number:395-048-520-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-520-103

Detailed Description

Enhance your circuit connections with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features 48 positions with a 0.1-inch pitch and 0.2-inch row spacing, ensuring precise and efficient contact. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With straight mount orientation and copper alloy contact material, this connector offers reliable connectivity in any application. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of projects. Upgrade your system with this essential connector for seamless and secure PCB connections.