395-048-520-178

Heilind Number:EDA395-048-520-178
Manufacturer:EDAC
Manufacturer Number:395-048-520-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-520-178
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-520-178

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 48 positions in a single row with a pitch of .1 inches, ensuring precise and efficient mating. The contact material, a durable Copper Alloy, guarantees optimal conductivity, while the housing crafted from UL 94V-0 Thermoplastic Polyester offers exceptional durability. With a current rating of 3 A, this connector is suitable for a wide range of applications. Its straight mount orientation and compact design make it ideal for space-constrained environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is a reliable solution for your connectivity needs. Upgrade your electronic assemblies with this essential component.