395-048-520-258

Heilind Number:EDA395-048-520-258
Manufacturer:EDAC
Manufacturer Number:395-048-520-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-520-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-520-258

Detailed Description

Enhance connectivity in your electronic setups with our innovative 48-position Board To Board PCB Connector. Designed for seamless integration, this connector features a Black UL 94V-0 Thermoplastic Polyester housing that ensures durability and safety. With two rows of Copper Alloy contacts, it guarantees reliable signal transmission. The .1 inch pitch and .2 inch row spacing allow for efficient PCB mounting. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various environments. Elevate your connectivity game with this essential component.