395-048-520-288

Heilind Number:EDA395-048-520-288
Manufacturer:EDAC
Manufacturer Number:395-048-520-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-520-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-520-288

Detailed Description

Enhance your electronic connections with this sleek and reliable Board To Board PCB Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures robust performance even in challenging environments. The black connector features two rows with a compact .1-inch pitch and .2-inch row spacing, accommodating 48 positions for efficient data transfer. Crafted with copper alloy contacts, it guarantees secure and stable connectivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB setup with this essential component.