395-048-520-412

Heilind Number:EDA395-048-520-412
Manufacturer:EDAC
Manufacturer Number:395-048-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-520-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-520-412

Detailed Description

Experience seamless connectivity with our Board To Board PCB Connector, designed for optimal performance in various electronic applications. Featuring 48 positions with a single row layout, this black connector ensures secure and efficient data transmission. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliability. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Whether you're integrating components on a circuit board or linking devices, this connector, with its straight mount orientation, offers easy installation. Trust in its superior quality and enhance your connectivity solutions.