395-048-520-488

Heilind Number:EDA395-048-520-488
Manufacturer:EDAC
Manufacturer Number:395-048-520-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-520-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-520-488

Detailed Description

Enhance connectivity in your electronic devices with this high-performance black Card Edge Connector. Featuring a single row design with 48 positions and a pitch of .1 inches, it ensures efficient signal transmission on your circuit board. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance in a wide operating temperature range from -40 to 105°C. Perfect for various applications, this connector offers a straight mount orientation, making it easy to integrate into your PCB assembly. Upgrade your connectivity solutions with this essential component.