395-048-520-504

Heilind Number:EDA395-048-520-504
Manufacturer:EDAC
Manufacturer Number:395-048-520-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-520-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-520-504

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this essential component features two rows of 48 positions, ensuring secure and efficient connections for your electronic devices. Crafted with precision, the connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing both reliability and safety. With a sleek black finish and a straight mount orientation, it not only performs with precision but also looks sleek in any setup. The contact material, Copper Alloy, ensures optimal conductivity, while the .1 inch pitch and .2 inch row spacing offer compatibility with a wide range of devices. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the most demanding environments. Elevate your PCB assembly with this high-performance connector, a must-have for any electronics enthusiast or professional.