395-048-520-558

Heilind Number:EDA395-048-520-558
Manufacturer:EDAC
Manufacturer Number:395-048-520-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-520-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-520-558

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 48 positions spread across two rows, ensuring efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliable conductivity, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure PCB mounting. Its straight mount orientation and black color make it versatile for various applications. Operating within a wide temperature range of -40 to 105 °C, it is suitable for both industrial and consumer electronics. Upgrade your connectivity solutions with this essential component.