395-048-520-604

Heilind Number:EDA395-048-520-604
Manufacturer:EDAC
Manufacturer Number:395-048-520-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-520-604

Detailed Description

Enhance your PCB connectivity with this sleek black Card Edge Connector. Designed for seamless integration, it features a single row with 48 copper alloy contacts, ensuring reliable power and data transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, even in challenging environments with an operating temperature range of -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, it offers efficient signal routing on your board. Its straight mount orientation simplifies installation, making it perfect for a wide range of applications. Upgrade your setup with this essential component for optimal performance.