395-048-520-688

Heilind Number:EDA395-048-520-688
Manufacturer:EDAC
Manufacturer Number:395-048-520-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-520-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-520-688

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Board To Board PCB Connector. Designed for efficiency and durability, it features 48 positions in a single row, ensuring seamless data transmission. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliable insulation and protection. Crafted with copper alloy contacts, it offers optimal conductivity for smooth signal flow. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Whether for commercial or industrial applications, this connector is a dependable solution for your connectivity needs.