395-048-521-102

Heilind Number:EDA395-048-521-102
Manufacturer:EDAC
Manufacturer Number:395-048-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-521-102

Detailed Description

Enhance your PCB connections with our premium Black Board-To-Board Card Edge Connector. Designed for seamless integration, its 48 positions ensure optimal performance in your electronic assemblies. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable conductivity. With a low-amperage rating of 3A, it's perfect for various applications. The straight mount orientation and compact .1" pitch offer easy installation, while its wide operating temperature range of -40 to 105°C ensures stability in any environment. Upgrade your connectivity solutions with this essential component.