395-048-521-103

Heilind Number:EDA395-048-521-103
Manufacturer:EDAC
Manufacturer Number:395-048-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-521-103

Detailed Description

Enhance your PCB connectivity with this high-performance 48-position card edge connector. Designed for seamless integration, it features a straight mount orientation and a compact pitch of .1 inches, ideal for space-saving applications. The housing, crafted from UL 94V-0 thermoplastic polyester, ensures durability and safety. Each contact is made from copper alloy, guaranteeing reliable conductivity. With an amperage of 3A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of environments. Whether you're working on a new project or upgrading existing systems, this connector is a perfect choice for efficient board-to-board connections.