395-048-521-107

Heilind Number:EDA395-048-521-107
Manufacturer:EDAC
Manufacturer Number:395-048-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-521-107

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 48 positions in a single row, ensuring efficient data transmission. With a contact material of durable Copper Alloy and a housing made of UL 94V-0 Thermoplastic Polyester, it guarantees reliability and longevity. The black color and straight mount orientation make it versatile and easy to incorporate into any setup. Operating smoothly in a wide temperature range from -40 to 105 °C, it is ideal for various industrial applications. Trust in its precision engineering for seamless signal transfer on your PCB boards.