395-048-521-204

Heilind Number:EDA395-048-521-204
Manufacturer:EDAC
Manufacturer Number:395-048-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-521-204

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring 48 positions across two rows, it offers reliable and efficient connectivity for your electronic devices. The black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure mounting on your PCB. Crafted from Copper Alloy, the contacts are optimized for conductivity and longevity. Operating flawlessly in a temperature range from -40 to 105 °C, this connector is suitable for various environments and applications. Upgrade your interconnection system with this robust and versatile component.