395-048-521-207

Heilind Number:EDA395-048-521-207
Manufacturer:EDAC
Manufacturer Number:395-048-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-521-207

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Featuring a sleek black design and constructed with UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability. With two rows and 48 positions, it offers ample connection possibilities, while the copper alloy contact material ensures efficient conductivity. The 0.1-inch pitch and 0.2-inch row spacing make it compatible with standard PCB layouts. Designed for straight mount orientation, it facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Elevate your PCB assembly with this essential component.