395-048-521-258

Heilind Number:EDA395-048-521-258
Manufacturer:EDAC
Manufacturer Number:395-048-521-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-521-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-521-258

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, this connector features 48 positions spread across 2 rows, ensuring seamless data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees reliable operation even in demanding environments. The copper alloy contact material offers excellent conductivity, while the black housing adds a sleek touch to your PCB layout. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient signal routing. Whether you're a DIY enthusiast or a professional, this connector, operating flawlessly in temperatures ranging from -40 to 105°C, is a must-have in your toolbox. Upgrade your connectivity solutions with this essential component.