395-048-521-288

Heilind Number:EDA395-048-521-288
Manufacturer:EDAC
Manufacturer Number:395-048-521-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-521-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-521-288

Detailed Description

Enhance connectivity within your electronic devices with this meticulously engineered 48-position Board To Board PCB Connector. Designed for seamless integration on PCBs, its straight mount orientation ensures a secure fit for optimal performance. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, even in demanding environments with an operating temperature range of -40 to 105 °C. Each of its 48 contact points, made of high-quality Copper Alloy, offers reliable conductivity for smooth signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise and efficient connections. Upgrade your device's connectivity with this essential component, a must-have in any electronics enthusiast's toolkit.