395-048-521-402

Heilind Number:EDA395-048-521-402
Manufacturer:EDAC
Manufacturer Number:395-048-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-521-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-521-402

Detailed Description

Enhance your PCB connectivity with our innovative 48-position Card Edge Connector. Designed for seamless board-to-board integration, this connector features a robust UL 94V-0 Thermoplastic Polyester housing for reliable performance in any application. Crafted with precision, its Copper Alloy contacts ensure optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer efficient signal transmission. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees durability and longevity. Elevate your electronic projects with this essential component.