395-048-521-407

Heilind Number:EDA395-048-521-407
Manufacturer:EDAC
Manufacturer Number:395-048-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-521-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-521-407

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Featuring 48 positions in a single row, it ensures seamless data transfer. The straight mount orientation and .1-inch pitch make installation a breeze, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in any setting. Crafted with copper alloy contacts, it offers optimal conductivity. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for various applications. Trust in its quality for efficient and secure board-to-board connections.