395-048-521-412

Heilind Number:EDA395-048-521-412
Manufacturer:EDAC
Manufacturer Number:395-048-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-521-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-521-412

Detailed Description

Enhance your circuit connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features 48 positions in a single row, ensuring efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees optimal performance even in harsh environments. The black color and straight mount orientation offer versatility in assembly, while the .1-inch pitch and .2-inch row spacing allow for precise PCB layout. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is both reliable and robust. Elevate your electronic projects with this essential component.