395-048-521-458

Heilind Number:EDA395-048-521-458
Manufacturer:EDAC
Manufacturer Number:395-048-521-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-521-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-521-458

Detailed Description

Enhance your electronic connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features 48 positions with a single row layout, ensuring efficient and reliable signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees long-lasting quality and conductivity. With a compact pitch of .1 inch and row spacing of .2 inch, it offers precise and space-saving connectivity on your PCB. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Trust in our connector for superior performance and durability in your electronic projects.