395-048-521-478

Heilind Number:EDA395-048-521-478
Manufacturer:EDAC
Manufacturer Number:395-048-521-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-521-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-521-478

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration in electronic hardware, it features 48 positions arranged in a single row, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in diverse operating environments. Each contact is precision-engineered from Copper Alloy, offering optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates easy assembly and maintenance. Its straight mount orientation simplifies integration onto PCBs, while the wide operating temperature range of -40 to 105°C ensures stability under varying conditions. Trust in this connector for seamless and dependable board-to-board connections in your electronic applications.