| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 395-048-521-488 |
| Color: | Black |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .2 in |
| Number of Positions: | 48 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA395-048-521-488 |
395-048-521-488
| Heilind Number: | EDA395-048-521-488 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 395-048-521-488 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connections with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this straight-mount connector features 48 positions with a 0.1-inch pitch, ensuring precise and secure connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable conductivity. With a wide operating temperature range of -40 to 105°C, it's suitable for various environments. Upgrade your electronics assembly with this essential component.

