395-048-521-504

Heilind Number:EDA395-048-521-504
Manufacturer:EDAC
Manufacturer Number:395-048-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-521-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-521-504

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board-To-Board PCB Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With two rows of copper alloy contacts, each spaced at 0.1 inches and 48 positions in total, it offers seamless data transmission. Designed for straight mounting orientation, it guarantees a secure fit on your PCBs. Operating efficiently in temperatures ranging from -40 to 105°C, it's perfect for various environments. Upgrade your connectivity solutions with this reliable connector.