395-048-521-558

Heilind Number:EDA395-048-521-558
Manufacturer:EDAC
Manufacturer Number:395-048-521-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-521-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-521-558

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for optimal performance, it features two rows with a total of 48 positions, ensuring reliable connectivity. The black housing, made of UL 94V-0 Thermoplastic Polyester, offers durability and safety. Each contact is crafted from copper alloy, guaranteeing efficient transmission. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment on your PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Its straight mount orientation simplifies installation, making it a convenient choice for your projects. Upgrade your connectivity solutions with this essential component.