395-048-521-588

Heilind Number:EDA395-048-521-588
Manufacturer:EDAC
Manufacturer Number:395-048-521-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-521-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-521-588

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed to optimize signal transmission, it features 48 gold-plated contacts for reliable and efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting functionality, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation and two-row design make it easy to integrate into your PCB layout. Upgrade your connectivity solutions with this essential component.