395-048-521-602

Heilind Number:EDA395-048-521-602
Manufacturer:EDAC
Manufacturer Number:395-048-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-521-602

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. The single-row connector boasts 48 positions with a precise pitch of .1 inches, offering ample room for secure connections. Crafted with copper alloy contacts, it guarantees reliable conductivity for optimal performance. Its straight mount orientation and row spacing of .2 inches make for easy installation, while its wide operating temperature range of -40 to 105°C ensures consistent functionality in various environments. Ideal for a wide range of applications, this connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity game with this essential component.