395-048-521-607

Heilind Number:EDA395-048-521-607
Manufacturer:EDAC
Manufacturer Number:395-048-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-521-607

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration on your PCB, this connector features a straight mount orientation for easy installation. With 48 positions, it offers ample connectivity for your devices. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in harsh operating environments. Crafted with copper alloy contacts, it guarantees reliable signal transmission. The 0.1-inch pitch and 0.2-inch row spacing allow for precise alignment. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.