395-048-521-608

Heilind Number:EDA395-048-521-608
Manufacturer:EDAC
Manufacturer Number:395-048-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-521-608

Detailed Description

Enhance your connectivity with this versatile Black Board To Board PCB Connector. With a sleek design featuring a single row of 48 positions, it offers seamless integration for your electronic components. Crafted from durable UL 94V-0 Thermoplastic Polyester, its housing ensures reliable performance even in demanding environments. The Copper Alloy contacts guarantee efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in the electronics industry. Upgrade your setup with this high-quality connector and experience seamless data transfer like never before.