395-048-521-688

Heilind Number:EDA395-048-521-688
Manufacturer:EDAC
Manufacturer Number:395-048-521-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-521-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-521-688

Detailed Description

Enhance your electronic connections with our high-quality Board-to-Board PCB Connector. Designed for seamless integration, this black connector boasts a straight mount orientation with one row and 48 positions, ensuring efficient and reliable performance. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees durability and safety. The copper alloy contact material, along with a pitch of .1 inch, facilitates precise and stable connections. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether in industrial settings or consumer electronics, trust in this essential component for seamless connectivity.