395-048-521-803

Heilind Number:EDA395-048-521-803
Manufacturer:EDAC
Manufacturer Number:395-048-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-521-803

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 48 positions across 2 rows, allowing for efficient signal transmission. The straight mount orientation and compact .1 inch pitch make it ideal for tight spaces on your PCB. Crafted from durable UL 94V-0 Thermoplastic Polyester and copper alloy contact material, it ensures reliable conductivity and longevity. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments.Upgrade your system with this essential component for seamless and efficient data transfer.