395-048-521-804

Heilind Number:EDA395-048-521-804
Manufacturer:EDAC
Manufacturer Number:395-048-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-521-804

Detailed Description

Enhance your connectivity with our 48-position Board To Board PCB Connector. Crafted with precision, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. The copper alloy contacts ensure reliable conductivity, while the 3A amperage and .1-inch pitch cater to high-performance requirements. With a straight mount orientation and two rows for seamless integration, this connector guarantees efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications. Elevate your electronics with this essential connector.