395-048-521-807

Heilind Number:EDA395-048-521-807
Manufacturer:EDAC
Manufacturer Number:395-048-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-521-807

Detailed Description

Enhance connectivity within your electronic systems with our high-performance Board-To-Board PCB Connector. Featuring a sleek black design, this essential component ensures seamless communication between two separate circuit boards. With an amperage rating of 3A, it guarantees reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and safety. The two rows of copper alloy contacts, spaced at 0.1 inches with a row spacing of 0.2 inches, provide 48 positions for optimal connectivity. This straight-mount connector operates flawlessly in temperatures ranging from -40 to 105 °C, making it suitable for a wide range of environments. Trust in its quality and precision for your connectivity needs.