395-048-521-808

Heilind Number:EDA395-048-521-808
Manufacturer:EDAC
Manufacturer Number:395-048-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-521-808

Detailed Description

Upgrade your connectivity with this high-performance Board To Board PCB Connector. Designed for precision and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 48 positions each, it offers ample space for seamless data transmission. The contacts are crafted from Copper Alloy, guaranteeing optimal conductivity. Its .1-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Whether for industrial or commercial use, this connector is ideal for applications requiring a straight mount orientation. Operating smoothly in a wide temperature range from -40 to 105 °C, it remains efficient in various environments. Upgrade your connectivity solutions with this essential component.