395-048-521-812

Heilind Number:EDA395-048-521-812
Manufacturer:EDAC
Manufacturer Number:395-048-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-521-812

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring 48 positions spread across two rows, each contact is made from durable Copper Alloy for reliable performance. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures safety and longevity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment for seamless integration. Operating effortlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Its straight mount orientation makes installation a breeze. Elevate your circuit board assembly with this essential component.