395-048-521-858

Heilind Number:EDA395-048-521-858
Manufacturer:EDAC
Manufacturer Number:395-048-521-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-521-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-521-858

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 48 positions spread across two rows, ensuring efficient signal transmission. The black UL 94V-0 Thermoplastic Polyester housing offers durability and safety in all environments, while copper alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector provides precise alignment for seamless installation. Operating effortlessly in temperatures ranging from -40 to 105 °C, it's perfect for a variety of applications. Choose straight mount orientation for easy PCB assembly. Elevate your connectivity solutions with this essential component.