395-048-521-878

Heilind Number:EDA395-048-521-878
Manufacturer:EDAC
Manufacturer Number:395-048-521-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-521-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-521-878

Detailed Description

Enhance connectivity within your electronic devices with this sleek and efficient Black Board-to-Board PCB Connector. Designed for optimal performance, it boasts a straight mount orientation and features 48 positions across two rows, ensuring seamless integration on your PCB. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability and longevity in operation. With a pitch of .1 inches and row spacing of .2 inches, it facilitates easy and secure connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your equipment with this high-quality connector for enhanced functionality and performance.