395-048-523-101

Heilind Number:EDA395-048-523-101
Manufacturer:EDAC
Manufacturer Number:395-048-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-523-101

Detailed Description

Enhance your connectivity with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features 48 positions in a single row, allowing for efficient data transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a pitch of .1 in and row spacing of .2 in, precise alignment is guaranteed. The contact material, Copper Alloy, offers excellent conductivity for optimal performance. Operating temperature range of -40 to 105 °C makes it suitable for a variety of environments. Whether for professional or personal use, this connector is an essential component for your electronic projects.